PDP SEO Portlet

FW2600038Z

Crystal, Quartz, 26 MHz, SMD, 2mm x 1.6mm x 0.45mm, 10 ppm, 9 pf, 10 ppm, FW

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FW2600038Z
Secondary Manufacturer Part#: FW2600038Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4-pad FW Series seam seal devices incorporate a ultra-miniature AT-cut crystal resonator housed in a standard 2.0 x 1.6mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small form-factor PCB applications.

Rugged AT-cut crystal construction Miniature 2.0 x 1.6mm ceramic package Available on tape & reel; 8mm tape, 3000 units per reel Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value
CSMD
2mm x 1.6mm x 0.45mm
26 MHz
Surface Mount
Quartz
60 Ohm
10 ppm
10 ppm
9 pF
4
65 °C
-30 °C
FW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.49505
6000+
$0.4914
12000+
$0.48368
24000+
$0.47619
48000+
$0.47059