PDP SEO Portlet

FP0730013

Crystal, Quartz, 7 MHz, SMD, 7mm x 5mm x 1mm, FP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FP0730013
Secondary Manufacturer Part#: FP0730013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
7mm x 5mm x 1mm
7 MHz
Surface Mount
Quartz
4
FP Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.70854
2000+
$0.65032
4000+
$0.64699
8000+
$0.64366
16000+
$0.64032