FNGEPO002
Oscillator, 2.048 MHz, 50 ppm, SMD, 7mm x 5mm, 3.3 V, LVCMOS / LVTTL, FN
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: FNGEPO002
Secondary Manufacturer Part#: FNGEPO002
- RoHS 10 Compliant
- Tariff Charges
This is an enhanced 3.3V, 2.048MHz crystal clock oscillator with superb jitter and low operating current for reference clock applications in VoIP Gateway applications.
- Very low Pk to Pk jitter - 50ps Max
- Low output current - 15mA Max
- Low power standby mode
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.048 MHz | ||
| 50 ppm | ||
| 15 pF | ||
| 70 °C | ||
| -20 °C | ||
| SMD, 7mm x 5mm | ||
| LVCMOS / LVTTL | ||
| FN Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |