PDP SEO Portlet

FNDDR1133

SMD Crystal Oscillator 133.33MHz 3.3V 15pF 4-Pin CSMD

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FNDDR1133
Secondary Manufacturer Part#: FNDDR1133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is an enhanced high frequency 3.3V, 133.33MHz crystal clock oscillator with superb jitter and low operating current for DDR cache memory applications in Serial Attached SCSI RAID controller/Host Bus Adapter.

  • Very low Pk to Pk jitter - 30ps Max
  • Low output current - 20mA Max
  • Low power standby mode
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
133.33 MHz
50 ppm
15 pF
70 °C
-20 °C
CSMD
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: