PDP SEO Portlet

FN1000057

Oscillator, 10 MHz, SMD, 7mm x 5mm, 3.3 V, LVCMOS / LVTTL, FN

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FN1000057
Secondary Manufacturer Part#: FN1000057
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FN Series 3.3V crystal clock oscillator achieves superb jitter and stability over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a non-PLL oscillator design, is compatible with LVCMOS/LVTTL logic levels. The device, available on tape and reel, is contained in a 7.0 x 5.0mm surface-mount ceramic package.

  • 1 to 166 MHz Frequency Range
  • <1 ps RMS jitter
  • 3.3V CMOS/TTL compatible logic levels
  • Pin-compatible with standard 7.0 x 5.0mm packages
  • Designed for standard reflow and washing techniques
  • Low power standby mode
  • Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value
10 MHz
50 ppm
15 pF
85 °C
-40 °C
SMD, 7mm x 5mm
LVCMOS / LVTTL
FN Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.8355
2000+
$0.83128
4000+
$0.82706
8000+
$0.82284
16000+
$0.81862