FN0800032
Oscillator, 8 MHz, SMD, 7mm x 5mm, 3.3 V, LVCMOS / LVTTL, FN
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: FN0800032
Secondary Manufacturer Part#: FN0800032
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 MHz | ||
| SMD, 7mm x 5mm | ||
| LVCMOS / LVTTL | ||
| FN Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |