PDP SEO Portlet

FMMTL619TA

Trans GP BJT NPN 50V 1.25A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMTL619TA
Secondary Manufacturer Part#: FMMTL619TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 50V
  • IC = 1.25A Continuous Collector Current
  • 500mW Power Dissipation
  • Low Saturation Voltage VCE(sat) < 330mV @ 1.25A
  • RCE(SAT) = 160mO for a Low Equivalent on-Resistance
  • Complementary PNP type: FMMTL720
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
50
300
3
150 °C
675
SOT-23
Surface Mount
NPN
180

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12289
6000+
$0.12226
12000+
$0.12164
24000+
$0.12101
48000+
$0.12038