PDP SEO Portlet

FMMTA92TA

Single Bipolar Transistor, PNP, 300 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMTA92TA
Secondary Manufacturer Part#: FMMTA92TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FMMTA92TA is a 300V PNP high voltage transistor in SOT23.

  • BVCEO > -300V
  • IC = -200mA high continuous collector current
  • Complementary type - FMMTA42
  • UL flammability classification rating 94V-0

Technical Attributes

Find Similar Parts

Description Value
300
40
3
150 °C
330
SOT-23
Surface Mount
PNP
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04047
6000+
$0.04027
12000+
$0.04006
24000+
$0.03986
48000+
$0.03965