PDP SEO Portlet

FMMT624TA

Bipolar (BJT) Single Transistor, NPN, 125 V, 1 A, 625 mW, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT624TA
Secondary Manufacturer Part#: FMMT624TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FMMT624TA is a NPN low saturation Bipolar Transistor offers 625mW power dissipation and 3A continuous collector current. It is suitable for DC-to-DC-to-DC-to-AC modules, regulators, LED driver and CCFL backlighting inverters applications.

  • UL94V-0 Flammability rating
  • 1A High continuous collector current
  • 160m? RCE(sat) for a low equivalent ON-resistance
  • hFE specified up to 3A for high current gain hold up
  • Halogen-free, Green device
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
125
300
3
150 °C
806
SOT-23
Surface Mount
NPN
155

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15718
6000+
$0.15602
12000+
$0.15357
24000+
$0.15189
48000+
$0.1511