PDP SEO Portlet

FMMT614TA

Trans Darlington NPN 100V 0.5A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT614TA
Secondary Manufacturer Part#: FMMT614TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast switching
  • Low VCE(sat) at High Ic
  • Collector-Base Voltage VCBO = 120 V
  • Collector-Emitter Voltage VCEO = 100 V
  • Emitter-Base Voltage VEBO = 10 V
  • Peak Pulse Current ICM = 2 A
  • Continuous Collector Current IC = 500 mA
  • Power Dissipation at Tamb 25°C Ptot = 500 mW
  • Operating and Storage Temperature Range Tj:Tstg = -55 to +150 °C

Technical Attributes

Find Similar Parts

Description Value
100
500
15000
3
150 °C
500
SOT-23
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13317
6000+
$0.13219
12000+
$0.13011
24000+
$0.1281
48000+
$0.12659