PDP SEO Portlet

FMMT597TA

Bipolar (BJT) Single Transistor, PNP, 300 V, 200 mA, 500 mW, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT597TA
Secondary Manufacturer Part#: FMMT597TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -300V
  • IC = -0.2A Continuous Collector Current
  • ICM = -1A Peak Pulse Current
  • Complementary NPN Type: FMMT497
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
300
100
3
150 °C
500
SOT-23
Surface Mount
PNP
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09579
6000+
$0.09509
12000+
$0.09359
24000+
$0.09214
48000+
$0.09106