PDP SEO Portlet

FMMT596TA

Trans GP BJT PNP 200V 0.3A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT596TA
Secondary Manufacturer Part#: FMMT596TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-base voltage VCBO = -220 V
  • Collector-emitter voltage VCEO = -200 V
  • Emitter-base voltage VEBO = -5 V
  • Peak pulse current ICM = -1 A
  • Continuous collector current IC = -0.3 A
  • Base current IB = -200 mA
  • Power dissipation at Tamb 25°C Ptot = 500 mW
  • Operating and storage temperature range Tj :Tstg = -55 to +150 °C

Technical Attributes

Find Similar Parts

Description Value
200
100
3
150 °C
500
SOT-23
Surface Mount
PNP
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13985
6000+
$0.13882
12000+
$0.13664
24000+
$0.13452
48000+
$0.13294