PDP SEO Portlet

FMMT591ATC

Trans GP BJT PNP 40V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT591ATC
Secondary Manufacturer Part#: FMMT591ATC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -40V
  • IC = -1A High Continuous Current
  • ICM = -2A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < -500mV @ -1A
  • RSAT = 350m? for a Low Equivalent On-resistance
  • Complementary NPN type: FMMT491A
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
40
300
3
150 °C
500
SOT-23
Surface Mount
PNP
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0978
20000+
$0.0973
40000+
$0.09681
80000+
$0.09631
160000+
$0.09581