PDP SEO Portlet

FMMT555TC

Trans GP BJT PNP 150V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT555TC
Secondary Manufacturer Part#: FMMT555TC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Base Voltage VCBO = -160 V
  • Collector-Emitter Voltage VCEO = -150 V
  • Emitter-Base Voltage VEBO = -5 V
  • Peak Pulse Current ICM = -2 A
  • Continuous Collector Current IC = -1 A
  • Base Current IB = -200 mA
  • Power Dissipation at Tamb 25°C Ptot = 500 mW
  • Operating and Storage Temperature Range Tj:Tstg = -55 to +150 °C

Technical Attributes

Find Similar Parts

Description Value
150
50
3
150 °C
500
SOT-23
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11731
20000+
$0.11671
40000+
$0.11611
80000+
$0.11551
160000+
$0.11491