PDP SEO Portlet

FMMT551TA

Trans GP BJT PNP 60V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT551TA
Secondary Manufacturer Part#: FMMT551TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-Base Voltage VCBO = -80 V
  • Collector-Emitter Voltage VCEO = -60 V
  • Emitter-Base Voltage VEBO = -5 V
  • Peak Pulse Current ICM = -2 A
  • Continuous Collector Current IC = -1 A
  • Base Current IB = -200 mA
  • Power Dissipation at Tamb 25°C Ptot = 500 mW
  • Operating and Storage Temperature Range Tj:Tstg = -55 to +200 °C

Technical Attributes

Find Similar Parts

Description Value
60
50
3
200 °C
500
SOT-23
Surface Mount
PNP
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10714
6000+
$0.10417
12000+
$0.10274
24000+
$0.10135
48000+
$0.1