PDP SEO Portlet

FMMT495TC

Trans GP BJT NPN 150V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT495TC
Secondary Manufacturer Part#: FMMT495TC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 150V
  • IC = 1A Continuous Collector Current
  • ICM = 2A Peak Pulse Current
  • 500mW Power Dissipation
  • hFE characterized up to 1A for high current gain hold up
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Technical Attributes

Find Similar Parts

Description Value
150
100
3
150 °C
500
SOT-23
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09282
20000+
$0.09214
40000+
$0.09069
80000+
$0.08929
160000+
$0.08824