PDP SEO Portlet

FMMT493TA

Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT493TA
Secondary Manufacturer Part#: FMMT493TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FMMT493TA is a 100V NPN medium power transistor in SOT23 package.

  • BVCEO > 100V
  • IC = 1A high continuous collector current
  • ICM = 2A peak pulse current
  • 500mW power dissipation
  • hFE characterized up to 2A for high current gain hold up
  • Complementary PNP type: : FMMT593

Technical Attributes

Find Similar Parts

Description Value
100
100
3
150 °C
500
SOT-23
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08438
6000+
$0.08395
12000+
$0.08352
24000+
$0.08309
48000+
$0.08266