PDP SEO Portlet

FMMT491ATA

Trans GP BJT NPN 40V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT491ATA
Secondary Manufacturer Part#: FMMT491ATA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FMMT491ATA is a NPN silicon planar medium power transistor.

  • RCE(sat) = 195mohm for a low equivalent on-resistance
  • hFE characterized up to 2A for high current gain hold up
  • Qualified to AEC-Q101 standards for high reliability, PPAP capable
  • Collector-base voltage/collector-emitter voltage is 40V at TA = +25°C
  • Emitter-base voltage is 7V at TA = +25°C
  • Continuous collector current is 1A at TA = +25°C
  • Peak pulse current is 2A at TA = +25°C
  • Base current is 200mA at TA = +25°C
  • SOT23 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
40
300
3
150 °C
500
SOT-23
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06764
6000+
$0.06527
12000+
$0.06433
24000+
$0.06338
48000+
$0.06244