PDP SEO Portlet

FMMT491AQTA

Single Bipolar Transistor, NPN, 40 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT491AQTA
Secondary Manufacturer Part#: FMMT491AQTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FMMT491AQTA is a 40V NPN silicon planar medium power transistor in SOT23.

  • Automotive compliance
  • BVCEO > 40V
  • IC = 1A continuous collector current
  • ICM = 2A peak pulse current
  • RCE(sat) = 195mohm for a low equivalent on-resistance
  • 500mW power dissipation
  • UL flammability cla

Technical Attributes

Find Similar Parts

Description Value
40
300
3
150 °C
500
AEC-Q101
SOT-23
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10535
6000+
$0.10481
12000+
$0.10428
24000+
$0.10374
48000+
$0.1032