PDP SEO Portlet

FMMT489TA

Trans GP BJT NPN 30V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT489TA
Secondary Manufacturer Part#: FMMT489TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 30V
  • IC = 1A high Continuous Collector Current
  • ICM Up to 4A Peak Pulse Current
  • Excellent hFE Characteristics Up To 4A
  • RSAT = 175m? @ 1A for a Low Equivalent On-Resistance
  • Low Saturation Voltage < 300m

Technical Attributes

Find Similar Parts

Description Value
30
100
3
150 °C
500
SOT-23
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10568
6000+
$0.10198
12000+
$0.1005
24000+
$0.09903
48000+
$0.09755