FMMT458TC
Single Bipolar Transistor, NPN, 400 V, 225 mA, 500 mW, SOT-23, 3 Pins, Surface Mount
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FMMT458TC
Secondary Manufacturer Part#: FMMT458TC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| 225 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 50 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |