PDP SEO Portlet

FMMT458TA

Bipolar (BJT) Single Transistor, NPN, 400 V, 225 mA, 500 mW, SOT-23, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT458TA
Secondary Manufacturer Part#: FMMT458TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 400V
  • IC = 225mA high Continuous Collector Current
  • ICM = 1A Peak Pulse Current
  • 500mW Power Dissipation
  • Excellent hFE Characteristics Up To 100mA
  • Complementary PNP Type: FMMT558
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Technical Attributes

Find Similar Parts

Description Value
400
100
3
150 °C
500
SOT-23
Surface Mount
NPN
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06164
6000+
$0.06133
12000+
$0.06101
24000+
$0.0607
48000+
$0.06038