PDP SEO Portlet

FMMT415TD

Trans GP BJT NPN 100V 0.5A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT415TD
Secondary Manufacturer Part#: FMMT415TD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FMMT415 is NPN silicon planar bipolar transistors designed for operating in avalanche mode. Tight process control and low inductance packaging combine to produce high current pulses with fast edges.

  • Avalanche Transistor
  • 60A Peak Avalanche Current (Pulse width = 20ns)
  • BV CES > 260V (415) & 320V (417)
  • BV CEO > 100V
  • Specifically designed for Avalanche mode operation
  • Totally Lead-Free & Fully RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100
25
3
150 °C
500
SOT-23
Surface Mount
NPN
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$6.64857
1000+
$6.28919
2000+
$6.12368
4000+
$5.96667
8000+
$5.8175