PDP SEO Portlet

FMMT413TD

Trans GP BJT NPN 50V 0.1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT413TD
Secondary Manufacturer Part#: FMMT413TD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FMMT413 is a NPN silicon planar bipolar transistor optimized for avalanche mode operation. Tight process control and low inductance packaging combine to produce high current pulses with fast edges, ideal for laser diode driving.

  • Avalanche mode operation
  • 50A peak avalanche current
  • Low inductance packaging
  • V(BR)CES = 150V, V(BR)CEO = 50V, IUSB = 25A

Technical Attributes

Find Similar Parts

Description Value
50
50
3
150 °C
500
SOT-23
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.92643
1000+
$2.76824
2000+
$2.6954
4000+
$2.62628
8000+
$2.56062