PDP SEO Portlet

FMMT38CTA

Trans Darlington NPN 60V 0.3A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT38CTA
Secondary Manufacturer Part#: FMMT38CTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain of 10K at IC=0.5 Amp
  • Collector-Base Voltage VCBO = 80 V
  • Collector-Emitter Voltage VCEO = 60 V
  • Emitter-Base Voltage VEBO = 10 V
  • Peak Pulse Current ICM = 800 mA
  • Continuous Collector Current IC = 300 mA
  • Power Dissipation at Tamb 25°C Ptot = 330 mW
  • Operating and Storage Temperature Range Tj:Tstg = -55 to +150 °C

Technical Attributes

Find Similar Parts

Description Value
60
300
10000
3
150 °C
330
FMMT38C Series
AEC-Q101
SOT-23
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08663
6000+
$0.086
12000+
$0.08464
24000+
$0.08333
48000+
$0.08235