FL5200006
Crystal 52MHz 12pF 4-Pin CSMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2 x 2.5 x 0.68 mm | ||
| 52 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 40 Ohm | ||
| 15 ppm | ||
| 15 ppm | ||
| 12 pF | ||
| 4 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |