PDP SEO Portlet

FL5000104Q

Crystal 50MHz 10pF 4-Pin SMD T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL5000104Q
Secondary Manufacturer Part#: FL5000104Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FL5000104Q is a type FL 3.2x2.5 seam sealed crystal.

  • 50MHz nominal frequency
  • AT Cut-fundamental mode of oscillation
  • 10pF calibration load capacitance
  • ±10ppm at 25°C±3°C calibration tolerance
  • ±20ppm frequency stability (F/T) (frequency deviation over the operating temp

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.68 mm
50 MHz
Surface Mount
Fundamental
40 Ohm
20 ppm
10 ppm
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42349
6000+
$0.42135
12000+
$0.41922
24000+
$0.41708
48000+
$0.41494