PDP SEO Portlet

FL4910005

Crystal 49.152MHz 12pF 4-Pin CSMD T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL4910005
Secondary Manufacturer Part#: FL4910005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.68 mm
49.152 MHz
Surface Mount
Fundamental
40 Ohm
20 ppm
10 ppm
12 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.36982
6000+
$0.36794
12000+
$0.36605
24000+
$0.36416
48000+
$0.36228