PDP SEO Portlet

FL4800114Q

Crystal 48MHz 12pF 4-Pin CSMD T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL4800114Q
Secondary Manufacturer Part#: FL4800114Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.68 mm
48 MHz
Surface Mount
Fundamental
50 Ohm
30 ppm
20 ppm
12 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.43902
6000+
$0.4368
12000+
$0.43458
24000+
$0.43236
48000+
$0.43015