PDP SEO Portlet

FL2500284

Crystal 25MHz 18pF 4-Pin CSMD T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL2500284
Secondary Manufacturer Part#: FL2500284
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.65 mm
25 MHz
Surface Mount
Fundamental
30 Ohm
30 ppm
30 ppm
18 pF
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33979
6000+
$0.33805
12000+
$0.33632
24000+
$0.33458
48000+
$0.33285