PDP SEO Portlet

FL2500047

Crystal, Quartz, 25 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, 20 ppm, 18 pf, 20 ppm, FL

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL2500047
Secondary Manufacturer Part#: FL2500047
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4-pad FL Series seam seal devices in corporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2 x 2.5mm ceramic pack age. These com pact crystals are ideal for surface mounting in densely populated or small form-factor PCB applications.

  • Rugged AT-cut crystal construction
  • Miniature 3.2 x 2.5mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32899
6000+
$0.32731
12000+
$0.32563
24000+
$0.32395
48000+
$0.32227