PDP SEO Portlet

FL2500038

Crystal, Quartz, 25 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, FL

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL2500038
Secondary Manufacturer Part#: FL2500038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FL2500038 is a type FH 3.2x2.5 seam sealed crystal.

  • 25MHz nominal frequency
  • AT Cut-fundamental mode of oscillation
  • 18pF calibration load capacitance
  • ±20ppm frequency stability (F/T) (frequency deviation over the operating temperature range)
  • 10µW operating drive level and 100µW maximum drive level
  • 50 ohm max ESR (Equivalent Series Resistance)
  • 500Mohm min insulation resistance
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.68mm mm
25 MHz
Surface Mount
Quartz
60 Ohm
20 ppm
15 ppm
18 pF
Surface Mount
4
85 °C
-40 °C
FL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31899
6000+
$0.31736
12000+
$0.31574
24000+
$0.31411
48000+
$0.31248