FL2400192
Crystal, Quartz, 24 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, FL
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: FL2400192
Secondary Manufacturer Part#: FL2400192
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2mm x 2.5mm x 0.68mm | ||
| 24 MHz | ||
| Surface Mount | ||
| Quartz | ||
| 60 Ohm | ||
| 4 | ||
| FL Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |