PDP SEO Portlet

FL2400182

Crystal, Quartz, 24 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, FL

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL2400182
Secondary Manufacturer Part#: FL2400182
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.68mm
24 MHz
Surface Mount
Quartz
60 Ohm
4
FL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31556
6000+
$0.31395
12000+
$0.31234
24000+
$0.31073
48000+
$0.30912