PDP SEO Portlet

FL2400072

Crystal, Quartz, 24 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, 30 ppm, 18 pf, 30 ppm, FL

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL2400072
Secondary Manufacturer Part#: FL2400072
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4-pad FL Series seam seal devices in cor po rate a sub-min ia ture AT-cut crys tal res o na tor housed in a standard 3.2 x 2.5mm ce ram ic pack age. These com pact crys tals are ide al for surface mount ing in dense ly pop u lat ed or small form-factor PCB ap pli ca tions.

Rugged AT-cut crystal construction Miniature 3.2 x 2.5mm ceramic package Available on tape & reel; 8mm tape, 3000 units per reel Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.68mm
24 MHz
Surface Mount
Quartz
60 Ohm
30 ppm
30 ppm
18 pF
4
85 °C
-40 °C
FL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.50743
6000+
$0.50369
12000+
$0.49577
24000+
$0.4881
48000+
$0.48235