PDP SEO Portlet

FL2000188Q

Crystal, Quartz, 20 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, FLQ

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL2000188Q
Secondary Manufacturer Part#: FL2000188Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.68mm mm
20 MHz
Surface Mount
Quartz
60 Ohm
100 ppm
30 ppm
18 pF
4
125 °C
-40 °C
FLQ Series
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  75000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3165
6000+
$0.3149
12000+
$0.31331
24000+
$0.31171
48000+
$0.31011