PDP SEO Portlet

FL1600055

Crystal, Quartz, 16 MHz, SMD, 3.2mm x 2.5mm x 0.68mm, FL

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL1600055
Secondary Manufacturer Part#: FL1600055
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4-pad FL Series seam seal devices in corporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2 x 2.5mm ceramic pack age. These com pact crystals are ideal for surface mounting in densely populated or small form-factor PCB applications.

  • Rugged AT-cut crystal construction
  • Miniature 3.2 x 2.5mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.68mm
16 MHz
Surface Mount
Quartz
80 Ohm
4
FL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33979
6000+
$0.33805
12000+
$0.33632
24000+
$0.33458
48000+
$0.33285