PDP SEO Portlet

FK4000032

Oscillator, 40 MHz, SMD, 3.2mm x 2.5mm, 3.3 V, LVCMOS, FK

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FK4000032
Secondary Manufacturer Part#: FK4000032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FK Series 3.3V crystal clock oscillator achieves superb stability and low power consumption over a broad range of operating conditions and frequencies. The low jitter output clock signal, generated internally with a non-PLL oscillator design, is compatible with LVCMOS logic levels. The device, available on tape and reel, is contained in a 3.2 x 2.5mm surface-mount ceramic package.

1 to 106.25 MHz Frequency Range < 1 ps RMS jitter 3.3V CMOS compatible logic levels Designed for standard reflow and washing techniques Low power standby mode Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.92857
6000+
$0.87838
12000+
$0.85526
24000+
$0.83333
48000+
$0.8125