FK3300011
Oscillator, 33 MHz, SMD, 3.2mm x 2.5mm, 3.3 V, LVCMOS, FK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 MHz | ||
| SMD, 3.2mm x 2.5mm | ||
| LVCMOS | ||
| FK Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |