PDP SEO Portlet

FK2500026

Oscillator, 25 MHz, SMD, 3.2mm x 2.5mm, 3.3 V, LVCMOS, FK

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FK2500026
Secondary Manufacturer Part#: FK2500026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FK Series 3.3V crystal clock oscillator achieves superb stability and low power consumption over a broad range of operating conditions and frequencies. The low jitter output clock signal, generated internally with a non-PLL oscillator design, is compatible with LVCMOS logic levels. The device, available on tape and reel, is contained in a 3.2 x 2.5mm surface-mount ceramic package.

  • 1 to 156.25 MHz Frequency Range
  • <1 ps RMS jitter
  • 3.3V CMOS compatible logic levels
  • Designed for standard reflow and washing techniques
  • Low power standby mode
  • Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value
25 MHz
50 ppm
15 pF
SMD, 3.2mm x 2.5mm
LVCMOS
FK Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: