FK2400017
Oscillator, 24 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, LVCMOS, FK
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: FK2400017
Secondary Manufacturer Part#: FK2400017
- RoHS 10 Compliant
- Tariff Charges
The FK Series 3.3V crystal clock oscillator achieves superb stability and low power consumption over a broad range of operating conditions and frequencies. The low jitter output clock signal, generated internally with a non-PLL oscillator design, is compatible with LVCMOS logic levels. The device, available on tape and reel, is contained in a 3.2 x 2.5mm surface-mount ceramic package.
- 1 to 156.25 MHz Frequency Range
- <1 ps RMS jitter
- 3.3V CMOS compatible logic levels
- Designed for standard reflow and washing techniques
- Low power standby mode
- Pb-free and RoHS/Green compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 MHz | ||
| 25 ppm | ||
| 15 pF | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 3.2mm x 2.5mm | ||
| LVCMOS | ||
| FK Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |