PDP SEO Portlet

FK2000050

Clock Oscillator 20MHz 3.3V 15pF 4-Pin CSMD

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FK2000050
Secondary Manufacturer Part#: FK2000050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FK Series 3.3V crystal clock oscillator achieves superb stability and low power consumption over a broad range of operating conditions and frequencies. The low jitter output clock signal, generated internally with a non-PLL oscillator design, is compa

  • 1 to 156.25 MHz Frequency Range
  • <1 ps RMS jitter
  • 3.3V CMOS compatible logic levels
  • Designed for standard reflow and washing techniques
  • Low power standby mode
  • Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value
15 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.86667
6000+
$0.84967
12000+
$0.83763
24000+
$0.82592
48000+
$0.8125