PDP SEO Portlet

FJ3710002

OSC, 37.125MHZ. 50PPM, 2.8V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FJ3710002
Secondary Manufacturer Part#: FJ3710002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FJ Series crystal clock oscillator achieves superb jitter and stability over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a non-PLL oscillator design, is compatible with LVCMOS logic levels. The device, available on tape and reel, is contained in a 2.5 x 2.0mm surface-mount ceramic package.

1 to 75 MHz Frequency Range < 1 ps RMS jitter with fundamental or overtone design 2.5V CMOS compatible logic levels Designed for standard reflow and washing techniques Low power standby mode: 10 µA max Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.00495
6000+
$0.99987
12000+
$0.9948
24000+
$0.98972
48000+
$0.98465