PDP SEO Portlet

FH3000012Z

Crystal, Quartz, 30 MHz, SMD, 2.5mm x 2mm x 0.6mm, FH

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FH3000012Z
Secondary Manufacturer Part#: FH3000012Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4-pad FH Series seam seal devices in corporate a sub-miniature AT-cut crystal resonator housed in a standard 2.5 x 2.0mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small form-factor PCB applications.

  • Rugged AT-cut crystal construction
  • Miniature 2.5 x 2.0mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4703
6000+
$0.46683
12000+
$0.45949
24000+
$0.45238
48000+
$0.44706