PDP SEO Portlet

FH2500071

Crystal 25MHz 18pF 4-Pin CSMD T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FH2500071
Secondary Manufacturer Part#: FH2500071
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2.5 x 2 x 0.6 mm
25 MHz
Surface Mount
Fundamental
50 Ohm
20 ppm
10 ppm
18 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.35413
6000+
$0.35233
12000+
$0.35052
24000+
$0.34871
48000+
$0.34691