PDP SEO Portlet

FH2500014Q

Crystal, Quartz, 25 MHz, SMD, 2.5mm x 2mm x 0.6mm, FH

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FH2500014Q
Secondary Manufacturer Part#: FH2500014Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FH2500014Q is a type FH 2.5x2.0 seam sealed crystal.

  • 25MHz nominal frequency
  • AT Cut-fundamental mode of oscillation
  • 18pF calibration load capacitance
  • ±25ppm calibration tolerance at 25°C±3°C
  • 10µW operating drive level and 100µW maximum drive level
  • 80 ohm max ESR (Equivalent Series Resistance)
  • 500Mohm min insulation resistance
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
CSMD
2.5mm x 2mm x 0.6mm mm
25 MHz
Surface Mount
Quartz
80 Ohm
25 ppm
25 ppm
4
125 °C
-40 °C
FH Series
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37561
6000+
$0.37371
12000+
$0.37181
24000+
$0.36992
48000+
$0.36802