FH1920004
Crystal, Quartz, 19.2 MHz, SMD, 2.5mm x 2mm x 0.6mm, 30 ppm, 12 pf, 30 ppm, FH
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: FH1920004
Secondary Manufacturer Part#: FH1920004
- RoHS 10 Compliant
- Tariff Charges
The 4-pad FH Series seam seal devices in corporate a sub-miniature AT-cut crystal resonator housed in a standard 2.5 x 2.0mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small form-factor PCB applications.
- Rugged AT-cut crystal construction
- Miniature 2.5 x 2.0mm ceramic package
- Available on tape & reel; 8mm tape, 3000 units per reel
- Pb-free and RoHS/Green compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 2.5mm x 2mm x 0.6mm | ||
| 19.2 MHz | ||
| Surface Mount | ||
| Quartz | ||
| 70 Ohm | ||
| 30 ppm | ||
| 30 ppm | ||
| 12 pF | ||
| 4 | ||
| 70 °C | ||
| -20 °C | ||
| FH Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |