PDP SEO Portlet

FCX789ATA

Bipolar (BJT) Single Transistor, PNP, 25 V, 3 A, 2 W, SOT-89, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FCX789ATA
Secondary Manufacturer Part#: FCX789ATA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -25V
  • IC = -3A high Continuous Current
  • ICM = -8A Peak Pulse Current
  • Low saturation voltage VCE(sat) < -320mV @ -3A
  • hFE specified up to -8A for high current gain hold up
  • Complementary NPN Type: FCX688B
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
25
300
4
150 °C
2
SOT-89
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.17095
2000+
$0.1677
4000+
$0.1651
8000+
$0.1625
16000+
$0.1599