PDP SEO Portlet

FCX717TA

Trans GP BJT PNP 12V 3A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FCX717TA
Secondary Manufacturer Part#: FCX717TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2W POWER DISSIPATION
  • 10A Peak Pulse Current
  • Excellent HFE Characteristics up to 10 Amps
  • Extremely Low Saturation Voltage E.g. 12mv Typ.
  • Extremely Low Equivalent On-resistance; RCE(sat) 77m at 3A

Technical Attributes

Find Similar Parts

Description Value
12
300
4
150 °C
2
SOT-89
Surface Mount
PNP
110

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22677
2000+
$0.21245
4000+
$0.21136
8000+
$0.21027
16000+
$0.20918