PDP SEO Portlet

FCX619TA

Bipolar (BJT) Single Transistor, NPN, 50 V, 3 A, 2 W, SOT-89, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FCX619TA
Secondary Manufacturer Part#: FCX619TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 50V
  • IC = 3A High Continuous Collector Current
  • ICM up to 6A Peak Pulse Current
  • 2W Power Dissipation
  • Low Saturation Voltage VCE(sat) < 220mV @ 1A
  • RCE(sat) = 87mO @ 2.75A for a Low Equivalent On-Resistance
  • hFE Characterized up to 6A for High Current Gain Hold-Up
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
50
200
4
150 °C
2
SOT-89
Surface Mount
NPN
165

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2229
2000+
$0.22125
4000+
$0.21778
8000+
$0.2144
16000+
$0.21188